Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers (EU)

Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers (EU) is a high-speed dual-port gigabit ethernet industrial router that transfers large amounts of data via the LTE cellular network. The QUARTZ-GOLD fast data transfer capability reaches up to 150Mbps download and up to 50Mbps upload speed. The device also has a fall-back to 3G/UMTS communication, should 4G/LTE be unavailable.

The Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers offer a robust design encased in a small-sized metal enclosure, making it ideal for deployment in industrial embedded applications. The QUARTZ-GOLD software supports several high-end VPN security protocols allowing the router to be used in commercial and industrial applications securely and reliably.

The QUARTZ-GOLD router comes as standard with a single SIM slot, dual-port gigabit ethernet capability, and 2.4GHz and 5GHz Wifi. It also has optional GNSS capability, which supports GPS, Glonass, Beidou, QZSS, and Galileo, and means the router is ideal for asset tracking applications and access management.

In addition, the QUARTZ-GOLD supports RS232 and RS485 serial connectivity to connect remote equipment to a central resource using the Siretta LinkCONNECT TCP/IP serial gateway service. This service offering also allows users to interact directly with the cellular engine to automate notifications such as SMS alarm triggered alerts. It also allows your connected equipment to interrogate the connection's status, signal strength, and network parameters directly, allowing remote systems to run autonomously in the field.

Features

  • European 4G / LTE bands
  • High-speed data via LTE Cat 4 network
  • 2.4Ghz & 5GHz dual WiFi support
  • Strong resistance to electromagnetic interference
  • Built-in watchdog, multi-link detection
  • Compact industrial design
  • Excellent temperature endurance
  • VPN: OpenVPN, PPTP, L2TP, GRE, IPSec
  • GNSS: GPS, Glonass, Beidou, QZSS, Galileo
  • 2 x GbE Local LAN (Router Mode)
  • 1 x GbE Local LAN & 1 x GbE Remote WAN (Backup Mode)

Applications

  • Renewable energy
  • Security
  • Digital signage
  • Transport
  • Street furniture
  • Traffic control
  • Parking systems
  • Environmental monitoring

Technology Chart

Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers (EU)

Front & Back View

Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers (EU)

Kit Contents

Siretta QUARTZ-GOLD Gigabit Ethernet LTE Routers (EU)
Yayınlandı: 2021-09-16 | Güncellenmiş: 2023-07-12