Siretta QUARTZ-LTE Dual Port LTE Routers (EU)
Siretta QUARTZ-LTE Dual Port High-Performance LTE Router (EU) is a high-speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LTE features a fast data transfer capability that reaches up to 100Mbps download and up to 50Mbps upload speed. The router also has fall-back to 3G/UMTS communication, should 4G/LTE be unavailable.The Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU) have a robust design in an ultra compact-sized, metal enclosure, ideal for deployment in industrial embedded applications where space requirements are paramount. The cellular coverage is designed to match European frequencies.
Additionally, the QUARTZ-COMPACT software supports VPN security, allowing the router to be used in commercial and industrial applications. The QUARTZ-COMPACT comes equipped with a single SIM slot, single 10/100 ethernet LAN port, and a serial port.
Features
- European 4G / LTE bands
- High-speed data via LTE network
- Strong resistance to electromagnetic interference
- Built-in watchdog, multi-link detection
- Ultra-compact industrial design
- Excellent temperature endurance
- VPN: PPTP, L2TP, GRE, IPSec
- 1 x LAN, 1 x Serial port
- Optional GPS
Applications
- Renewable energy
- Security
- Digital signage
- Transport
- Street furniture
- Traffic control
- Parking systems
- Environmental monitoring
Technology Chart
Front & Back View
Kit Contents
Yayınlandı: 2021-09-16
| Güncellenmiş: 2023-07-12