Siretta NTN Satellite Signal Finders

Siretta’s SNYPER-IoTS Graphyte (GL) is a handheld NTN satellite IoT analyzer and cellular network signal scanner for testing Non-Terrestrial Networks (NTN) and LPWA cellular IoT connectivity. The unit is receive-only (listens, does not transmit) and detects NTN IoT Satellite broadcast channels, identifies the NTN provider and band, measures signal strength and signal quality, and records GNSS location data for every reading. The Siretta SNYPER-IoTs Graphyte (GL) supports sequential survey logging from a fixed location to assess NTN and cellular network performance over time. Surveys can be run as a FULL survey (NTN, LTE-M, NB-IoT, and 2G/GSM) or as user-selected technology combinations. Multi-cycle surveys help identify intermittent satellite or cellular connectivity that cannot be detected with single measurements.

The analyzer can store 1000’s of survey records in its internal memory. Results can be downloaded to a PC via USB-C and exported in CSV or HTML format for analysis. Survey data can also be uploaded to Siretta CloudSURVEY, enabling review and visualisation of GNSS-tagged survey results to support coverage validation, operator comparison, and IoT deployment planning. Siretta SNYPER-IoTs Graphyte (GL) is used for satellite IoT coverage testing, NTN deployment validation, antenna positioning, and LPWA network surveys.

Features

  • World’s first handheld NTN and cellular network analyzer
  • Detects satellite IoT (NTN) broadcast channels
  • Measures signal strength and signal quality
  • Supports NTN, LTE-M, NB-IoT, and 2G/GSM surveys
  • Internal GNSS receiver for geotagged survey logging
  • Sequential and multi-cycle survey capability
  • Stores up to 10,000 survey records
  • USB-C data download with CSV and HTML export
  • Upload results to Siretta CloudSURVEY for visual analysis
  • CloudSURVEY online portal for mapping and hotspot feature
  • Suitable for IoT site surveys, NTN coverage validation, and antenna alignment

Applications

  • Remote environmental monitoring installations
  • Smart agriculture and forestry IoT deployments
  • Utilities infrastructure monitoring (water, gas, electricity)
  • Pipeline and remote asset monitoring
  • Mining and energy sector connectivity surveys
  • Offshore and maritime IoT installations
  • EV charging infrastructure in low-coverage areas
  • Rural telemetry and monitoring systems
  • Disaster recovery and temporary communications planning
  • Satellite-enabled IoT device installation and testing

Videos

Yayınlandı: 2025-12-15 | Güncellenmiş: 2026-03-23