Siretta SNYPER-LTE+ (EU) Network Signal Analyzers
Siretta SNYPER-LTE+ (EU) 4G/LTE, 3G/UMTS, and 2G/GSM Network Signal Analyzers can perform four types of survey, a 4G/LTE, 3G/UMTS, 2G/GSM, and a combined 4G/3G/2G survey. The combined 4G/3G/2G survey will provide multiple results from each network operator in one single survey. The SNYPER-LTE+ (EU) Network Signal Analyzers are housed in a robust carry case with antennas, a USB cable, a USB car charger, and power accessories.The SNYPER-LTE+ (EU) Network Signal Analyzers provide a powerful SNYPER summary page that displays percentage thresholds to determine the most suitable mobile network operator available, and the performance of a “preferred” MNO can be evaluated against the other networks. The SNYPER also establishes optimum antenna placement and performs local site surveys. The SNYPER-LTE+ (EU) does not require a SIM to function.
Features
- Enhanced cellular surveying of new and existing installations on 4G, 3G, and 2G networks
- Establish the most suitable operator for application
- Evaluate your “preferred” MNO’s performance
- Determine optimum antenna placement
- Results are reported in CSV & graphical HTML format
- SIM-free operation on all bands and technologies
- Complete network breakdown and summary results
Kit Contents
- SNYPER-LTE+ (EU) Analyzer
- Two omnidirectional antennas
- 0.5m USB charging/download cable
Technology Chart
Yayınlandı: 2021-09-16
| Güncellenmiş: 2024-11-26