Siretta SNYPER-LTEM (GL) Single Survey LTE Cat M Analyzer
Siretta SNYPER-LTEM (GL) Single Survey LTE Cat M Analyzer is intended to survey the 4G/LTE Cat M (GL), LTE NB IoT, and 2G/GSM networks. Signal strength and cell parameters are detected on LTE Cat M and 2G/GSM. The SNYPER-LTEM (GL) is housed in a robust carry case with an antenna, a USB cable, a USB car charger, and power accessories.The Siretta SNYPER-LTEM (GL) Single Survey LTE Cat M Analyzer saves one survey, and results are downloaded to a PC and displayed in CSV format or HTML graphical format. The SNYPER-LTEM (GL) summary page displays percentage thresholds to determine the most suitable mobile network operator available. The performance of a “preferred” MNO can be evaluated against the other networks. The SNYPER-LTEM (GL) can also be used to help establish optimum antenna placement and perform local site surveys.
Please note that the LTE NB IoT networks do not currently provide signal strength levels for cell sites, and the SNYPER-LTEM (GL) does not require a SIM to function.
Features
- Enhanced cellular surveying of new and existing installations on LTE Cat M, LTE Cat NB IoT, and 2G / GSM networks
- Establish the most suitable operator for application
- Evaluate your “preferred” MNO’s performance
- Determine optimum antenna placement
- Results are reported in CSV & graphical HTML format
Technology Chart
Yayınlandı: 2021-09-16
| Güncellenmiş: 2024-11-26