Siretta Tango 57 Wideband IP68 MIMO Puck Antennas

Siretta Tango 57 Wideband IP68 MIMO Puck Antennas support 5G NR, 4G LTE, and 3G UMTS bands and cover 617MHz to 6000MHz for global cellular compatibility. These high-performance antennas also support Wi-Fi® 7 (2.4GHz, 5GHz, and 6GHz bands). Additional features include 50Ω impedance, vertical polarization, SMA male/RP-SMA male connectors, and through-hole/screw mount mounting. Siretta Tango 57 Wideband IP68 MIMO Puck Antennas offer excellent, high-efficiency omnidirectional radiation patterns and are ideal for IoT/M2M, smart utilities, transportation, marine, and agricultural applications.

Features

  • Supports 5G NR / 4G LTE / 3G UMTS bands
  • Covers 617MHz to 6000MHz for global cellular compatibility
  • Supports Wi-Fi® 7 (2.4GHz, 5GHz, and 6GHz bands)
  • GNSS support for GPS band L1
  • High-efficiency omnidirectional radiation patterns
  • IP68 rated for waterproof and dustproof protection
  • Compact low-profile puck design for easy installation
  • High isolation between antennas to maintain signal integrity
  • 50Ω impedance
  • Vertical polarization
  • SMA male/RP-SMA male connectors
  • Through-hole/screw mount mounting method

Applications

  • IoT/M2M
  • Smart utilities
  • Transportation
  • Marine
  • Agriculture

At a Glance

Chart - Siretta Tango 57 Wideband IP68 MIMO Puck Antennas

Spectrum Coverage (5G/4G Ports)

Chart - Siretta Tango 57 Wideband IP68 MIMO Puck Antennas

Spectrum Coverage (Wi-Fi Ports)

Chart - Siretta Tango 57 Wideband IP68 MIMO Puck Antennas
Yayınlandı: 2025-05-09 | Güncellenmiş: 2026-07-29