Skyworks Solutions Inc. Si3404 PoE PD Isolated Flyback Evaluation Kits
Skyworks Solutions Inc. Si3404 PoE PD Isolated Flyback Evaluation Kits offer a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application based on the Si3404 PoE IC. The Si3404 is a highly integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates a detection circuit, classification circuit, dc/dc switch, hot-swap switch, TVS overvoltage protection, dynamic soft-start circuit, cycle-by-cycle current limit, thermal shutdown, and inrush current protection.The Skyworks Si3404 PoE PD Isolated Flyback Evaluation Kits are available in 3.3V/3.5A, 5V/2.5A, and 12V/1A variants. The switching frequency is set to 220kHz by installing R14 = 88.7kΩ.
END-TO-END EFFICIENCY
The chart shows the end-to-end EVB efficiency, where voltage drop on the diode bridge is included and LEDs are removed.
Features
- IEEE 802.3af compliant
- Very small application PCB surface
- High efficiency
- High integration
- Low-profile 4mm x 4mm 20-pin QFN
- Integrated thermal shutdown protection
- Low BOM cost
- Integrated transient overvoltage protection
- Equipped with off-the-shelf transformers
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SI3404FB3V3KIT | ![]() |
Güç Yönetimi IC Geliştirme Araçları |
| SI3404FB5V3KIT | ![]() |
Güç Yönetimi IC Geliştirme Araçları |
| SI3404FB12V3KIT | ![]() |
Güç Yönetimi IC Geliştirme Araçları |
Yayınlandı: 2021-04-13
| Güncellenmiş: 2023-11-07