Skyworks Solutions Inc. Si34071WA5V8KIT PoE Evaluation Kit

Skyworks Solutions Inc. Si34071WA5V8KIT PoE Evaluation Kit is designed to evaluate Si34071 Power over Ethernet (PoE) ICs. These Si34071 ICs integrate an 802.3bt compliant interface with a high-efficiency DC-DC converter, capable of controlling forward or flyback converters. These Skyworks Solutions Inc. converters use Si34071 to achieve over 90% efficiency and deliver full class 8 and 71W of power to the system.
Yayınlandı: 2020-03-25 | Güncellenmiş: 2022-03-11