Skyworks Solutions Inc. SI3462-EVB Evaluation Board

Skyworks Solutions Inc. SI3462-EVB Evaluation Board ensures IEEE-compliant classification, detection, and a reliable disconnect algorithm. The Skyworks Solutions Inc. SI3462-EVB features intelligent protection with input under/over-voltage lockout, current limiting, and short-circuit protection. Operating independently from the host processor, it includes a reset button and optional LED status signals for port status and fault events.

Features

  • No classification mode reduces the bill of materials for 15.4W operation and also for non-standard powered  devices that do not present a proper classification signature
  • Endpoint and midspan applications with support for either 10/100BASE-T or 10/100/1000BASE-T
  • All PoE/PoE+ classification power levels
  • Classification-based current limiting
  • Automatic or manual restart after various fault events are detected

Overview

Skyworks Solutions Inc. SI3462-EVB Evaluation Board
Yayınlandı: 2023-11-13 | Güncellenmiş: 2023-12-04