Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators
Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators combine fourth-generation DSPLL™ and Multi-Synth™ technologies to deliver ultra-low phase jitter. These attenuators provide enhanced hitless switching that minimizes output phase transients with a typical value of 0.2ns. The Si5395/94/92 jitter attenuators support the free run, synchronous, and holdover modes of operation and offer both automatic and manual input clock switching. These attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). The Si5395/94/92 jitter attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro™ software. These attenuators find their applications in Optical Transport Network (OTN) muxponders and transponders, 56G/112G PAM4 SerDes clocking, and medical imaging.Features
- Generates any combination of output frequencies from any input frequency
- Ultra-low phase jitter:
- 69fs RMS (grade P)
- 85fs RMS (integer mode)
- 100fs RMS (fractional mode)
- Enhanced hitless switching minimizes output phase transients
- Input frequency range:
- Differential: 8kHz to 750MHz
- LVCMOS: 8kHz to 250MHz
- Output frequency range:
- Differential: 100Hz to 1028MHz
- LVCMOS: 100Hz to 250MHz
- Meets G.8262 EEC Option 1, 2 (SyncE) standards
- Status monitoring
- Option for integrated reference
- Si5395 provides 4 inputs and 12 outputs
- Si5394 provides 4 inputs and 4 outputs
- Si5392 provides 4 inputs and 2 outputs
- Drop-in compatible with Si5345/44/42
Specifications
- 25°C (typical) ambient temperature
- 1.8VDD (typical) core supply voltage
- 135mA (typical) core supply current
- Total power dissipation:
- Si5395: 900mW (typical)
- Si5394: 730mW (typical)
- Si5392: 670mW (typical)
Applications
- 56G/112G PAM4 SerDes clocking
- OTN muxponders and transponders
- 10/40/100/200/400G networking line cards
- 10/40/100/400 GbE Synchronous Ethernet (ITU-T G.8262)
- Medical imaging
- Test and measurement
Additional Resource
Block Diagram
Typical Application Diagram
Yayınlandı: 2018-06-26
| Güncellenmiş: 2022-10-17