Skyworks Solutions Inc. SI825 Isolated Gate Drivers
Skyworks Solutions Inc. SI825 Isolated Gate Drivers combine two isolated drivers into a single package for high-power applications. The drivers operate with a 4.5V to 20V input VDD and a maximum drive supply voltage of 30V. The Si825 is ideal for driving power MOSFETs and IGBTs for a wide variety of switched power and motor control applications. The drivers support up to 5kVRMS for 1-minute isolation voltage and enable high CMTI (125kV/µs). They also lower prop delays and skew, reduced variation with temperature and age, and tighter part-to-part matching.Features
- Two isolated drivers in one package
- Up to 5kVRMS isolation
- Up to 1500VDC peak driver-to-driver differential voltage
- EN pin for enhanced safety or DIS pin option
- Extended VDDIH, 4.5V to 20V
- 4.0A sink/source peak output
- High electromagnetic immunity
- 30ns maximum propagation delay
- >125kV/µs transient immunity
- 40ns to 600ns programmable dead time
- -40°C to +125°C operating temperature range
- RoHS-compliant SOIC-14 WB packages
- AEC-Q100 qualified
Applications
- Industrial
- Power delivery systems
- Motor control systems
- Isolated DC-DC power supplies
- Lighting control systems
- Solar and industrial inverters
- Automotive
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid electric vehicles
- Battery electric vehicles
Yayınlandı: 2020-11-09
| Güncellenmiş: 2022-03-11