Skyworks Solutions Inc. SI86XXISO-KIT Evaluation Kit
Skyworks Solutions Inc. SI86XXISO-KIT Evaluation Kit allows designers to evaluate Skyworks' family of CMOS ultra-low-power isolators. These isolators are CMOS devices employing proprietary RF coupler technology to transmit digital information across an isolation barrier. This technology achieves a very high-speed operation at low power levels. The SI86XXISO-KIT includes several 5kV isolators. The kit is designed to simplify basic functional testing and engineering validation of various isolation product configurations for the Si86xx family.Kit Contents
- SI86XXISO-EVB evaluation board
- Si8600 5kV bidirectional I2C isolator (on the board)
- Si8605 5kV bidirectional I2C isolator (on the board)
- Si8621 3.75kV 2-channel isolator (on the board)
- Si8655 1kV 5-channel isolator (on the board)
- Si8663 5kV 6-channel isolator (on the board)
- Si8663 3.75kV 6-channel isolator (on the board)
Yayınlandı: 2019-10-01
| Güncellenmiş: 2024-02-06