Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

Features

  • Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
  • Performance and reliability advantages vs. optocouplers
  • Resistant to temperature, age, and forward current effects
  • 10x lower FIT rate for longer service life
  • Higher common-mode transient immunity: >50kV/μs typical
  • Lower power and forward input diode current
  • PCB footprint compatible with optocoupler packaging
  • Wide range of product options
  • 1 channel diode emulator input
  • 3 to 30V open collector output
  • Propagation delay 30ns
  • 3.75 and 5kV reinforced isolation UL, CSA, and VDE
  • -40°C to 125°C wide operating temperature range
  • RoHS-compliant packages

Applications

  • Industrial automation
  • Motor controls and drives
  • Isolated switch-mode power supplies
  • Isolated data acquisition
  • Test and measurement equipment
View Results ( 26 ) Page
Parça Numarası Paket / Kasa İzolasyon Voltajı Veri Hızı Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı
SI8710AD-B-ISR SDIP-6 5000 Vrms 15 Mb/s - 40 C + 125 C
SI8710AC-B-IP DIP-8 Gull Wing 3750 Vrms 15 Mb/s - 40 C + 125 C
SI8710CD-B-IS SDIP-6 5000 Vrms 1 Mb/s - 40 C + 125 C
SI8710BC-B-ISR SOIC-8 3750 Vrms 15 Mb/s - 40 C + 125 C
SI8710BC-B-IP DIP-8 Gull Wing 3750 Vrms 15 Mb/s - 40 C + 125 C
SI8710CD-B-ISR SDIP-6 5000 Vrms 1 Mb/s - 40 C + 125 C
SI8710AD-B-IS SDIP-6 5000 Vrms 15 Mb/s - 40 C + 125 C
SI8710BD-B-IS SDIP-6 5000 Vrms 15 Mb/s - 40 C + 125 C
SI8710AC-B-IS SOIC-8 3750 Vrms 15 Mb/s - 40 C + 125 C
SI8710AC-B-ISR SOIC-8 3750 Vrms 15 Mb/s - 40 C + 125 C
Yayınlandı: 2012-10-02 | Güncellenmiş: 2022-03-11