Skyworks Solutions Inc. Si88x2x Dual Digital Isolators w/ DC-DC Converter
Skyworks Solutions Inc. Si88x2x Dual Digital Isolators with DC-DC Converter integrate proven digital isolator technology with an on-chip isolated DC-DC converter. This feature offers regulated output voltages of 3.3V or 5.0V (or >5V with external components) at peak output power levels of up to 5W. These devices feature up to two digital channels. The DC-DC converter provides a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The Si88x2x series requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps max are supported, and all of these Skyworks Solutions Inc. devices achieve propagation delays of only 23ns maximum.Features
- High-speed isolators with integrated DC-DC converter
- Fully integrated secondary sensing feedback-controlled converter with dithering for low EMI
- DC-DC converter peak efficiency of 83% with external power switch
- Up to 5W isolated power with external power switch
- Options include DC-DC shutdown, frequency control, and soft start
- Standard voltage conversion
- 3/5V to isolated 3/5V
- 24V to isolated 3/5V
- 3/5V to isolated 24V
- 24V to isolated 24V
- Precise timing on digital isolators
- 0Mbps to 100Mbps
- 18ns typical prop delay
- 100-year lifetime
- High electromagnetic immunity and ultra-low emissions
- RoHS-compliant packages
- SOIC-20 wide body
- SOIC-16 wide body
- <5000Vrms isolation
- 100kV/μs (typical) transient immunity
- AEC-Q100 qualified
- -40°C to +125°C temperature range
Applications
- Industrial automation systems
- Hybrid electric and electric vehicles
- Isolated power supplies
- Inverters
- Data acquisition
- Motor control
- PLCs and distributed control systems
Development Tool
Videos
Yayınlandı: 2015-07-28
| Güncellenmiş: 2022-03-11