Skyworks Solutions Inc. Si892x-ISO Evaluation Kits

Skyworks Solutions Inc. Si892x-ISO Evaluation Kits evaluate the Si892x isolated analog amplifiers for their full functionalities and features. The Si892x Isolated Amplifiers are designed for low-voltage, differential signals, and are suitable for connection to low resistance current shunt measurement resistors. The Si892x-EVB provides access to the device supplies, inputs, and outputs. This allows lab bench evaluation with typical sources and loads or integration into a customer system for observation of real-world performance. 

Features

  • Evaluate the Si892x isolated analog amplifiers
  • Suitable for connection to low resistance current shunt measurement
  • Provides access to the device supplies, inputs, and outputs
  • Allows lab bench evaluation with typical sources and loads

Applications

  • Industrial, HEV, and renewable energy inverters
  • AC, Brushless, and DC motor controls and drives
  • Variable speed motor control in consumer white goods
  • Isolated switch mode and UPS power supplies
  • Automotive on-board chargers, battery management systems, and charging stations
Yayınlandı: 2021-09-30 | Güncellenmiş: 2022-03-11