Skyworks Solutions Inc. SKY13592-689LF Single-Pole Double-Throw Switch

Skyworks SKY13592-689LF Single-Pole Double-Throw Switch is for mode switching in WLAN applications and uses advanced switching technologies to maintain low insertion loss and high isolation for all switching paths. The switch has high-linearity performance, making it an ideal choice for low-power transmit/receive applications.

The SKY13592-689LF has integrated DC blocking capacitors with no external DC blocking capacitors required. The switch is manufactured in a compact, 1mm × 1mm × 0.5mm, 6-pin exposed pad plastic Micro Lead-frame Package Dual (MLPD) package.

Features

  • 1.0 to 6.0GHz broadband frequency range
  • Low insertion loss (0.45dB typical @ 2.45GHz)
  • High isolation (35dB typical @ 2.45GHz)
  • Excellent linearity performance (IP0.1dB = +30dBm)
  • Integrated DC blocking capacitors
  • Ultraminiature MLPD (6-pin, 1mm × 1mm × 0.5mm)
  • MSL1, 260ºC per JEDEC J-STD-020

Applications

  • WLAN 802.11 a/b/g/n/ac networks
  • WLAN repeaters
  • ISM band radios
  • Low power transmit/receive systems
  • Smartphones
  • Connectivity modules

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY13592-689LF Single-Pole Double-Throw Switch

Schematic

Mechanical Drawing - Skyworks Solutions Inc. SKY13592-689LF Single-Pole Double-Throw Switch
Yayınlandı: 2017-01-26 | Güncellenmiş: 2022-03-11