Skyworks Solutions Inc. SKY16603-632LF Dual PIN Diode Limiter Module

Skyworks SKY16603-632LF Dual PIN Diode Limiter Module is a fully integrated dual PIN diode high-linearity limiter module in a surface-mount package. It is designed for use as a passive receiver protector in wireless or other RF systems for frequencies up to 6GHz. It features a low limiting threshold, low-insertion loss, excellent IIP3, and low IM distortion in a Dual Flat No-Lead (DFN) package. The Skyworks SKY16603-632LF module is comprised of dual PIN limiter diodes and two DC blocking caps at the RF ports in a 2-lead DFN. The small package design reduces the printed circuit board area. The module can operate over the operating temperature range of -40˚C to +105˚C.

Features

  • Optimized for 0.6GHz to 6.0GHz operation
  • Low limiting threshold (+8dBm typical)
  • Low insertion loss
  • Excellent IIP3 and low IM distortion
  • Integrated dual PIN limiter diodes and DC blocks
  • DFN (2-pin, 2.3mm x 2.3mm) Pb-free package, (MSL1, 260°C per JEDEC J-STD-020)

Specifications

  • RF test frequency 2.6GHz
  • 0dBm 0.3dB typical insertion loss pin
  • 0dBm 22dB typical return loss pin
  • 8dBm typical threshold level
  • 35 watts maximum saturated power
  • 9dBm (pin=+15 dBm) typical flat leakage power

Applications

  • 5G massive MIMO infrastructure
  • Receiver protection
  • Test instrumentation

Functional Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY16603-632LF Dual PIN Diode Limiter Module

Related Development Tool

View Related Development Tool

Yayınlandı: 2020-05-15 | Güncellenmiş: 2022-03-11