Skyworks Solutions Inc. SKY65933-11 & SKY65943-11 Front-End Modules (FEM)
Skyworks Solutions Inc. SKY65933-11 & SKY65943-11 Front-End Modules (FEM) feature an integrated low-noise amplifier (LNA), pre-filter, and post-filter. The modules are designed for Global Navigation Satellite System receiver applications. The devices fully integrate all input and output matching components to simplify PCB designs. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands.The device also features a single-pin enable and an extremely low shut-down current when disabled. The SKY65933-11 is optimized to operate at 1559 to 1606 MHz, making it ideal for GPS/GLONASS/Galileo/Compass/QZSS radio receiver applications. The SKY65933-11 uses surface-mount technology (SMT) in the form of a 2.5x2.5mm Multi-Chip Module (MCM) package.
Features
- SKY65933-11 Features
- Small signal gain: 14.5dB
- In-band IIP3: -8dBm
- Low noise figure: 1.9dB
- Low current consumption: 2.9mA @ 1.8V
- Shut-down current: 0.1uA
- Input/output impedance internally matched to 50Ω
- Single DC supply: 1.5 to 2.85V
- No external matching components required
- Pin-to-pin compatible with SKY65903-11
- Small MCM (16-pin, 2.5mm x 2.5mm) package (MSL3, 260°C per JEDEC J-STD-020)
- SKY65943-11 Features
- Small signal gain: 16dB
- Out-of-band P1dB: +6dBm
- Out-of-band rejection: +80dBc, 1627 to 1660MHz
- Low noise figure: 1.7dB
- Low current consumption: 2.9mA @ 1.8V
- Input/output impedance internally matched to 50Ω
- Single DC supply: 1.62 to 3.3V
- Minimum number of external SMT devices required
- Small MCM (10-pin, 2.5mm x 2.5mm) package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- Wearables
- Actions cameras
- Drones
- Personal navigation devices
- GNSS radio receivers
Videos
Additional Resources
Yayınlandı: 2018-09-06
| Güncellenmiş: 2023-03-06