Skyworks Solutions Inc. SKY6618x-11 Linear Power Amplifiers

Skyworks Solutions Inc. SKY6618x-11 Linear Power Amplifiers offer high linearity, fully-matched input/output, and high gain. These power amplifiers are designed for FDD 3G/4G LTE small cell base stations. The SKY6618x-11 linear power amplifiers require minimal external components and support all 3GPP bands. These power amplifiers feature an active biasing circuitry that compensates the power amplifier performance over temperature, voltage, and process variation.

Features

  • RF input and output internally matched to 50Ω
  • Integrated active bias compensates for performance over temp
  • Integrated coupler for output power monitoring
  • Minimal external components
  • Pin-to-pin compatible power amplifier family supporting all 3GPP bands
  • High-gain
  • Excellent output return loss
  • Small 5mm x 5mm, 28-pin package

Specifications

  • +23dBm with less than –50dBc ACLR @ 85°C
  • 3.3V single supply voltage
  • Small 5mm x 5mm, 28-pin package

Applications

  • Active distributed antenna system
  • Cellular repeaters
  • Driver amplifier
Yayınlandı: 2018-07-05 | Güncellenmiş: 2022-10-02