Skyworks Solutions Inc. SKY66312-11 High-Efficiency Power Amplifier
Skyworks Solutions Inc. SKY66312-11 High-Efficiency Power Amplifier offers wide instantaneous bandwidth, in a fully input/output matched power amplifier (PA) with high gain and linearity. The SKY66312-11 High-Efficiency Power Amplifier has a compact 5.0mm x 5.0mm package designed for 4G LTE and 5G NR systems operating from 2300MHz to 2400MHz. The active biasing circuitry is integrated to compensate PA performance over temperature, voltage, and process variation.The Skyworks SKY66312-11 High-Efficiency Power Amplifier is part of a high-efficiency, pin-to-pin compatible PA family supporting major 3GPP bands.
Features
- 100MHz Wide instantaneous signal bandwidth
- PAE = 22% @ +23dBm High-efficiency
- High linearity of <-50dBc ACLR @ +23dBm can be achieved with pre-distortion (100MHz LTE, 8.5 dB PAR signal)
- 35dB High gain
- Excellent input and output return loss to 50Ω system
- Integrated active bias performance compensated over temp
- PAENHIGH = 1.7V to 2.5V Integrated enable On/Off function
- 5.0V Single supply voltage
- Pin-to-pin compatible PA family supporting major 3GPP bands
- Compact (16-pin, 5.0mm x 5.0mm x 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- 4G LTE and 5G NR systems
- Supports 3GPP Bands 30 and 40
- Driver amplifier for micro base stations and macro base stations
- Enterprise small-cell and massive MIMO
Block Diagram
Yayınlandı: 2020-11-25
| Güncellenmiş: 2022-03-11