Advanced Energy / SL Power LE LED Drivers

Advanced Energy / SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The Advanced Energy / SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.

Features

  • High efficiency
  • 90VAC to 305VAC input voltage range
  • 24VDC to 285VDC output voltage range
  • 75W to 300W maximum output power
Yayınlandı: 2013-05-28 | Güncellenmiş: 2024-06-11