Advanced Energy / SL Power MB120S 120W Medical Series Power Supplies
Advanced Energy / SL Power MB120S 120W Single Output Medical Series Power Supplies are designed for next-generation medical applications. The power supplies are available in 12V, 15V, 18V, and 24V configurations. The MB120S series provides 100W of convection-cooled power, low leakage current performance, and easily fits in a 1U chassis design. The BF-rated power supplies are compliant with AAMI ES/CSA C22.2 No./EN/IEC60601-1, 3rd edition EMC requirements. Advanced Energy / SL Power MBS120S medical series power supplies feature internal temperature monitoring and alarms. The 120W units are designed to last 10 years or more when used in 40°C ambient temperature at 12 hours/day, 261 days/year.
Features
- <0.5W Standby Power
- Designed to meet new IEC 60601-1-2 4th Edition EMC requirements
- 2 x MOPP Isolation
- Low leakage performance
- Initial Set Point: ±2%
- 2" x 4" x 1.25" dimensions
Mechanical Drawing
Additional Resource
Yayınlandı: 2017-08-14
| Güncellenmiş: 2025-12-14