Advanced Energy / SL Power SLB65S Switching Power Supplies
Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.
Features
- Medically approved
- Small form factor
- Single output
- 2 x MOPP isolation
- Output overvoltage, short-circuit, and overload protection
- Meets heavy industrial/4th edition EMC
- Safety
- UL/CSA/IEC/IEC 60601-1, 3rd edition
- UL/CSA/IEC 62368-1
- RoHS compliant
- 3-year warranty
Applications
- Medical
- Industrial
- 1U
Specifications
- 65W total power
- 5V, 12V, 15V, 18V, 24V, or 48V nominal main output
- 2" x 3" x 1.2" dimensions
- 80VAC to 264VAC universal input
- 65W convection
- -20°C to +70°C operating temperature range
Derating Curves
Dimension Diagram
Yayınlandı: 2020-11-30
| Güncellenmiş: 2025-11-17