Advanced Energy / SL Power SLE33 33W USB-PD External Adapters
Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.Features
- Medical and ITE safety certifications
- USB-C with power delivery output
- Suitable for medical equipment up to class BF
- ≤0.075W standby power
- 2 x MOPP input-to-output isolation
- Over-voltage, over-current, and short-circuit protection
- EU CoC V5 Tier 2 compliant
- Meets DoE Efficiency level VII
- Up to 5000m operating altitude
- <100μA low leakage current
- AC input via interchangeable or fixed blades (class II)
- Safety standards
- IEC/UL/EN60601-1 3.2 Edition
- IEC/UL/EN62368-1
Applications
- Industrial equipment
- Infusion pumps
- Lab instruments
- Mobile and handheld devices
Specifications
- 33W total power
- 80VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 5V, 9V, 12V, 15V, or 20V output voltage
- 0.9A input current at 100VAC
- 80A inrush current at 240VAC cold start
- 10°C to +40°C ambient operating temperature
KT Blade Kits for SLE33
Videos
KT blade kits offer blade options for the SLE33 interchangeable version in the US, EU, UK, Australia, and China.
Yayınlandı: 2025-10-21
| Güncellenmiş: 2025-10-30