Advanced Energy / SL Power SLE60 Switching Power Adapters
Advanced Energy / SL Power SLE60 Switching Power Adapters provide 60W of power in a compact 2.0" x 3.5" x 1.1" package with USB-C™ power delivery. These power supply modules offer 5V, 9V, 12V, 15V, and 20V output voltages and 90VAC to 264VAC universal input. Other features include 2x MOPP input-to-output isolation, ≤0.15W standby power, and a low leakage current of ≤100μA. The series has medical and ITE safety approvals and is suitable for medical equipment up to Class BF and meets Class B EMI, making it ideal for home healthcare applications. The enhanced EMI and EMC performance ensures easy integration into end equipment, while the use of high-quality electrolytic capacitors provides a long operational life. Advanced Energy / SL Power SLE60 Switching Power Adapters are designed for medical and industrial applications, including operating equipment, patient monitoring, and factory automation.Features
- USB-C™ power delivery
- Long operational life due to the use of high-quality electrolytic capacitors
- Rides through unstable mains power fluctuation, ensuring continuous operation
- Medical and ITE safety approvals
- Overvoltage, overcurrent, and short-circuit protection
- Suitable for medical equipment up to Class BF
- Meets Class B EMI, ideal for home healthcare applications
- Enhanced EMI and EMC performance ensures easy integration into end-equipment
- Meets DoE Efficiency Level VI and EU CoC V5, Tier 2 requirements
Applications
- Medical
- Home healthcare
- Industrial
Specifications
- 2x MOPP input-to-output isolation
- 60W total power
- 5V, 9V, 12V, 15V, and 20V output voltages
- 90VAC to 264VAC universal input
- ≤0.15W standby power
- Low ≤100μA leakage current
- Compact 2.0" x 3.5" x 1.1" package
- AC inlet IEC 60320 C8 (class II) or interchangeable (class II) plugs
- Up to 5000m operating altitude
Additional Resources
Yayınlandı: 2021-05-04
| Güncellenmiş: 2025-02-07