Advanced Energy / SL Power ME Medical External Power Supplies
Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.Features
- Meets UL/EN/IEC60601-1-2, 4th editions for EMC
- Approved to EN/IEC/UL60601-1, 3rd edition and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications and isolation levels which satisfy the 2 MOPP requirements
- Meets DoE Efficiency Level VI Requirements
- No load input power
- Average Efficiency
- AC-DC Power up to 12W (ME10), 20W (ME20), 30W (ME30), 40w (ME40), 60W (ME60), or 90W (ME90)
- Universal Input 90-264Vac Input Range
- Meets EN55011/CISPR11, FCC Prat 15.109 Class B Conducted & Radiated Emissions, with 6db margin
- E-cap life of > seven years
- Three-year warranty
- RoHS Compliant
Associated Power Supplies
Yayınlandı: 2015-08-24
| Güncellenmiş: 2024-06-11