Vishay General Semiconductor SMC3K TransZorb® TVS Diodes

Vishay General Semiconductor TransZorb® Bi-Directional TVS Diodes features high surge capability to 3kW in a SMC DO-214AB package. The Vishay TransZorb Bi-Directional TVS Diode offers devices with stand-off voltages from 22V to 78V, with a peak pulse surge current from 23.8A to 84.5A. Applications include LNB and telecom power line lightning surge protection, automotive motor and battery power line inductive surge protection, and protecting any sensitive electronics against voltage transients induced by inductive load switching.

Features

  • Available in bi-directional polarity only
  • 3000W peak pulse power capability with a (10/1000μs) waveform
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020 (LF maximum peak of +260°C)
  • Not recommended for PCB bottom side wave mounting
  • AEC-Q101 qualified
  • -55°C to +150°C operating temperature

Applications

  • LNB and telecom power line lightning surge protection
  • Automotive motor and battery power line inductive surge protection
  • Sensitive electronics protection against voltage transients
View Results ( 152 ) Page
Parça Numarası Veri Sayfası Açıklama Arıza Voltajı Sıkıştırma Voltajı Pppm - Tepe Darbe Güç Dağılımı
SMC3K30CA-M3/57 SMC3K30CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS 33.3 V 48.4 V 3 kW
SMC3K24CAHM3/57 SMC3K24CAHM3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW 24V 5% BIDIRECT 26.7 V 38.9 V 3 kW
SMC3K78CA-M3/57 SMC3K78CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,78V 5%,BIDIR,SMC TVS 86.7 V 126 V 3 kW
SMC3K22CA-M3/57 SMC3K22CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,22V 5%,BIDIR,SMC TVS 24.4 V 35.5 V 3 kW
SMC3K51CAHM3/57 SMC3K51CAHM3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW 51V 5% BIDIRECT 56.7 V 82.4 V 3 kW
SMC3K64CAHM3/57 SMC3K64CAHM3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW 64V 5% BIDIRECT 71.1 V 103 V 3 kW
SMC3K58CA-M3/57 SMC3K58CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,58V 5%,BIDIR,SMC TVS 64.4 V 93.6 V 3 kW
SMC3K45CA-M3/57 SMC3K45CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,45V 5%,BIDIR,SMC TVS 50 V 72.7 V 3 kW
SMC3K70CA-M3/57 SMC3K70CA-M3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW,70V 5%,BIDIR,SMC TVS 77.8 V 113 V 3 kW
SMC3K26CAHM3/57 SMC3K26CAHM3/57 Veri Sayfası ESD Protection Diodes / TVS Diodes 3KW 26V 5% BIDIRECT 31.9 V 42.1 V 3 kW
Yayınlandı: 2013-02-06 | Güncellenmiş: 2022-03-11