Sony Spresense Extension Board (China)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. The Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board also includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to four analog or eight digital microphones.

Features

  • Arduino Uno-compatible headers
  • 3.5mm headphone jack
  • Micro-SD card
  • Micro USB Type-B port
  • Microphone pins
  • Configuration jumpers

Edge Impulse Resources

Infographic - Sony Spresense Extension Board (China)

Board Layout

Sony Spresense Extension Board (China)

Region

This version of the Sony Spresense Extension Board is designed specifically for China.

Yayınlandı: 2019-11-21 | Güncellenmiş: 2024-03-29