Sony Spresense Main Board (Europe)

Sony Spresense Main Board (Europe) is a compact, Arduino-compatible development board based on the CXD5602 microcontroller. The Main Board can be operated alone or with the extension board. Sony Spresense Main Board enables developers to create applications in a very short time. The board is supported by the Arduino IDE or the NuttX-based Spresense SDK, which provides a more extended API. Depending on the requirement for each project, the main board can be equipped with optional add-on boards with extra features such as BLUETOOTH® Low Energy, a Camera Board, and accelerometer sensors.

The Spresense Development Board is designed to be very versatile and can be used for a diverse set of implementation areas such as imaging, logistics, AI, robotics, audio, security, production, and any IoT application where battery life and CPU power are key.

The CXD5602 MCU features embedded GNSS with support for GPS, QZSS, and GLONASS, which enables applications where tracking is required. The MCU also integrates advanced audio with a 192kHz/24 bit audio codec, an amplifier for audio output, and support for up to 8 mic input channels.

Features

  • Arm® Cortex®-M4F x 6 cores
  • 156MHz maximum clock frequency
  • 1.5MB SRAM
  • 8MB Flash memory
  • GPIO, SPI, I2C, UART, and I2S digital I/O
  • Two-channel (0.7V range) analog input
  • GPS (L1-C/A), QZSS (L1-C/A), GLONASS (L1), WAAS, QZSS (L1-S) GNSS
  • Dedicated parallel interface camera input
  • Operating conditions
    • -10°C to +40°C temperature range
    • 30% to 80% (no condensation) humidity

Applications

Sony Spresense allows for IoT versatility and can be developed for a vast range of uses, such as a drone utilizing the GPS and high-performance processor, a smart speaker utilizing High-Resolution Audio recording and playback as well as the built-in full-digital amplifier, or a low-power time-lapse camera utilizing the camera interface.

Edge Impulse Resources

Infographic - Sony Spresense Main Board (Europe)

Board Layout

Sony Spresense Main Board (Europe)

Region

This version of the Sony Spresense Main Board is designed specifically for Europe. Other regional variants of this product are available for US and Japan and China.

Yayınlandı: 2019-11-20 | Güncellenmiş: 2024-03-29