Soracom 3-in-1 Industrial Grade SIM Card
Soracom 3-in-1 Industrial Grade SIM Card is intended for intensive use and secures a longer product lifecycle. The industrial-grade SIM card targets M2M/IoT applications facing heavy or extreme environmental conditions. The device is additionally designed to be implemented where a 3-in-1 SIM card is required in Mini, Micro, or Nano form factors (2FF, 3FF, or 4FF). The Soracom industrial-grade SIM has a special coating and enhanced chip characteristics to limit erosion and withstand greater temperature, humidity, and vibration extremes.Features
- A reinforced SIM chip and plastic technology
- Available formats of 2FF, 3FF, or 4FF (Mini, Micro, or Nano SIM)
- Cellular data plans for 2G, 3G, 4G, LTE, and Cat-M1 with coverage in 160 countries
- Pay-as-you-go pricing - only ever pay for the data used
- A secure IoT connection
- Direct integration with AWS, Azure, and Google Cloud
- Easy network control and management with the Soracom Console and API
Specifications
- 1.62V to 5.5V (Class A/B/C) supply voltage
- Temperature range:
- -40°C to +105°C operating
- -40°C to +125°C storage
- Data retention of up to 15 years at +85°C
- NVM Endurance of up to 500,000 cycles/page at +105°C
- Maximum cycling of 16 million per 8
- ESD Protection of >4kv
- Common criteria EAL5+
- Ruggedized form factor MFF2 (ETSI TS 102 671 compliancy): TB-MA-HA-CA-VA-SA-RA-UB
- ROHS and REACH compliance
Overview
Yayınlandı: 2023-03-27
| Güncellenmiş: 2025-07-30