Soracom iSIM Evaluation Kit (EVK)

Soracom iSIM Evaluation Kit (EVK) is an evaluation and application development kit based on the Murata Type 1SC module. This kit evaluates and develops IoT applications without a SIM card before full-scale deployment. The iSIM evaluation kit includes a Type 1SC Evaluation Board (EVB), a cellular antenna, and two Type mini USB cables. This kit allows the user to switch between the iSIM and 3FF SIM cards. The iSIM evaluation kit is ideal for IoT developers, and software/firmware, hardware, and systems engineers.

Features

  • LTE-M (CAT M1)
  • Supports band 2, 3, 4, 5, 8, 12, 13, 17, and 20 LTE-M bands
  • Altair ALT1250 chipset
  • USB or 5V input power supply
  • 16MB flash
  • UART interface
  • 78mm x 51mm x 12mm dimensions
  • FCC/IC/RED/TELEC/KC/NCC/GCF/PTCRB certifications
  • RoHS compliant

Applications

  • Consumers:
    • IoT developers
    • Software/firmware engineers
    • Systems engineers

Kit Contents

  • 1 x Type 1SC Evaluation Board (EVB)
  • 1 x Cellular antenna
  • 2 x Type mini USB cables
  • Quick start guide from Murata

Overview

Soracom iSIM Evaluation Kit (EVK)
Yayınlandı: 2024-12-11 | Güncellenmiş: 2025-03-24