SOURIAU JMX Series Plastic Push-Pull Coupling Connectors
Souriau JMX Series Plastic Push-Pull Coupling Connectors offer reliable mating with a push-pull locking mechanism that only requires two fingers to mate/unmate securely with an audible and tactile indicator. The JMX connectors are capable of mating over 2000 times. These IP68 rated connectors offer protection from fluid ingress and liquid projection in mated or unmated conditions. Adapted for the medical market, the JMX Series connectors are designed to withstand 200 autoclave steam cycles for sterilization at 134ºC (273ºF) with pre-vacuum and gravity displacement process per IEC 60601. Typical applications include physio and medical therapy, patient monitoring, diagnostic device and imaging, surgical and dental system instrumentation, and laboratory equipment.Features
- Reliable mating:
- Push-Pull locking mechanism
- Required two fingers to mate/unmate securely with an audible and tactile indicator
- Capable of mating over 2000 times
- Keyings and color identifications are available to avoid accidental system mating errors
- Waterproof:
- IP68 in mated and/or unmated condition
- Adapted for the medical market:
- Withstand to autoclave steam sterilization with pre-vacuum and gravity displacement process per IEC 60601
- 200 autoclave cycles @ 134°C
- Designed for an aesthetic equipment design:
- Attractive, appealing, and ergonomic connector to fit with all medical equipment designs
- UL/IEC compliant:
- In accordance with UL 1977 and IEC 61984
Applications
- Physio and medical therapy
- Patient monitoring
- Diagnostic device and imaging
- Surgical and dental systems/instrumentations
- Laboratory equipment
Videos
Additional Resource
Yayınlandı: 2017-05-30
| Güncellenmiş: 2022-04-07