SOURIAU RM/RC-M Machined Contacts
SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.Features
- Qualified for railway applications
- Low contact resistance
- Good contact retention
- Easy mounting and dismounting
- easy wire identification with color-coding
- Suitable for automatic crimping
Specifications
- 7A to 26A current rating range
- ≤3MΩ contact resistance
- 110N minimum contact retention
- Crimp or solder termination
- 3.5N maximum individual insertion force
- 0.55N minimum individual withdrawal force
- 30AWG to 14AWG wire size range
Yayınlandı: 2016-10-14
| Güncellenmiş: 2022-03-11