SOURIAU Trim Trio UTO Connectors
Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.Features
- IP68/69K dynamic mated
- EMI shielded
- 48 and 96 hours of salt spray resistance
- 1/3 bayonet coupling
- Mixed power and signal layouts
Specifications
- -40°C to +105°C operating temperature range
- UL94 V-0 flammability rating
- 65dB at 100MHz shielding effectiveness
- 500 matings and unmatings durability per MIL-C-26842
Applications
- Energy and power
- Off-road, mining, and railway
- Building automation and control
- Instrumentation and measurement
- Data infrastructure
- Stage lights
Yayınlandı: 2014-10-16
| Güncellenmiş: 2025-05-21