SOURIAU Waterproof 4-pos UTL with Mechanical Backshell

SOURIAU Waterproof 4-pos UTL series with Mechanical Backshell features 4-position layouts and connector backshells for additional protection and support. These UTL 4-position connectors are capable of blind mating, which is made possible by the keyhole shape of the coupling system. This stainless steel latch coupling system is simple to use, with the single-finger connectors mating with an audible click. The UTL 4 position circular connectors are IP68/69K rated even in dynamic conditions and remain sealed when used in harsh conditions. These 4-position connectors are equipped with DMX and power cables suitable for outdoor use.

The SOURIAU UTL 4-position circular connectors feature a 16A current rating, 600V voltage rating, long outdoor life, sensitive and audible click, and mixed power and signal layouts. The signal transmission and power supply can be combined in a unique interconnect solution to reduce component/installation costs and system complexity. Typical applications include stage and light, telecom-data infrastructure, energy, power, medical, instrumentation, and measurement.

Features

  • 4-position layout
  • Backshells for additional protection and support
  • It can be used for power supply and power + control supply with DMX or RDM signal
  • Meets industrial safety standards
  • Stainless steel latch coupling system
  • Keyhole shape allows blind mating
  • IP68/69K rated even in dynamic conditions
  • The cable assembly is equipped with DMX + power cables for outdoor use
  • Long outdoor life
  • A sensitive and audible click
  • Mixed power and signal layouts

Specifications

  • Thermoplastic housing
  • Copper alloy contacts
  • UL/IEC compliant
  • UV resistant
  • IP2X touch-proof rating in unmated condition
  • Fluid resistant
  • RoHS compliant
  • -40°C to 105°C operating temperature range

Applications

  • Stage and light
  • Energy and power
  • Building automation and control
  • Telecom and data infrastructure
  • Medical
  • Instrumentation and measurement

Product Overview

SOURIAU Waterproof 4-pos UTL with Mechanical Backshell

Applications Overview

SOURIAU Waterproof 4-pos UTL with Mechanical Backshell
View Results ( 13 ) Page
Parça Numarası Veri Sayfası Açıklama Kontak Cinsiyeti Montaj Stili Akım Oranı
UTL10NUT UTL10NUT Veri Sayfası Dairesel İtme Çekmeli Konnektörler UTL nut Size 10
UTL10SEAL UTL10SEAL Veri Sayfası Dairesel İtme Çekmeli Konnektörler O ring Size 10
UTL610PS UTL610PS Veri Sayfası Dairesel İtme Çekmeli Konnektörler Shroud Size 10
UTL6TH103G1S UTL6TH103G1S Veri Sayfası Dairesel İtme Çekmeli Konnektörler Female plug w/o bshell 4P Socket (Female) Panel 16 A
UTL10JC UTL10JC Veri Sayfası Dairesel İtme Çekmeli Konnektörler Backshell Size 10 Cable
UTL10JCP1 UTL10JCP1 Veri Sayfası Dairesel İtme Çekmeli Konnektörler Backshell housing Size 10 Cable
UTL1JC103G1P UTL1JC103G1P Veri Sayfası Dairesel İtme Çekmeli Konnektörler Male recpt, bshell 4P Pin (Male) Cable 16 A
UTL6JC103G1S UTL6JC103G1S Veri Sayfası Dairesel İtme Çekmeli Konnektörler Female Plug, bshell 4P Socket (Female) Cable 16 A
UTL6JC103G1P UTL6JC103G1P Veri Sayfası Dairesel İtme Çekmeli Konnektörler Male Plug, bshell 4P Pin (Male) Cable 16 A
UTL5103G1P UTL5103G1P Veri Sayfası Dairesel İtme Çekmeli Konnektörler Panel MNT, Male, 4P Pin (Male) Panel 16 A
Yayınlandı: 2019-06-20 | Güncellenmiş: 2023-05-17