SOURIAU 5-Pin UTL Field Installation Connectors

Souriau 5-Pin UTL Field Installation Connectors are designed for field wiring, use in tight quarters, or on aerial platforms. Compared to previous models, the 5-pin UTL Connectors feature an updated locking design with a metal coupling latch that ensures an audible click. Users only need a screwdriver to make connections with contacts. These rugged connectors are water-resistant, able to withstand extreme temperatures, and are complementary to existing UTL connectors. Applications include industrial and field facilities as well as mobile equipment where ease of use is the priority.

Features

  • -40° to 105°C operating temperature
  • IP68/IP69K sealing
  • UV resistant with F1 material
  • Moisture-proof
  • Current breaking capacity
  • UL94V0/UL94HB standards
Yayınlandı: 2017-04-07 | Güncellenmiş: 2022-04-07