SOURIAU JBX Push-Pull Circular Connectors
Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.The connectors are ideal for medical applications, instrumental/measurement, military/emergency response personal radio/communication equipment, and other industrial applications requiring a small form factor, yet rugged, interconnect solution.
Features
- Quick, secure mating
- Small footprint, allows access in tight applications
- Mechanically keyed to prevent accidental engagement of wrong connector
- Shielded metal housing for reliable performance in high vibration and shock environments
- Ergonomic modular design for quick-and-easy use
- High density layouts from 2 to 30 pins - use of 0.5mm contacts and miniature housing makes it suitable for applications with tight space requirements
- Economic solution with multiple cable collets / single part number
- Available in 5 shell sizes
- Solder, crimp, PCB, R/A, PCB contact terminations
Specifications
- Contact rating
- 2.0-2.5A (0.5mm)
- 5.0-7.0A (0.7mm)
- 7.0-10.0A (0.9mm)
- 11.0-15.0A (1.3mm)
- 15.0-17.0A (1.6mm)
- 25.0-30.0A (2.0mm)
- IP40 and IP67/68
- IP68 in mated and unmated conditions
- IP40 -40° to +125°C temperature range
- IP67/68 -40° to +80°C temperature
- >5,000 mating cycles durability
- 55dB up to 100MHz shielding effectiveness
Applications
- Medical
- Robotics
- Building automation and control
- Instrumentation/measurement
- Off-road
- Telecom
Yayınlandı: 2012-03-19
| Güncellenmiş: 2022-03-11