SparkFun Arduino Shields

SparkFun Arduino Shields are modular circuit boards that give Arduinos extra functionality. Connect an Arduino to the Internet or make it into an autonomous rover. There are dozens of shields out there, all of which make the Arduino more than just a development board.

Prototyping

SparkFun ProtoShield Kit mates with the Arduino USB board and gives a small soldering area, two general LEDs, access to a BlueSMiRF socket, a general pushbutton switch, and most important of all — the Arduino reset switch is brought to the top level.

Learn More About SparkFun DEV-13820 Arduino ProtoShield kit

Learn More About Sparkfun ProtoScrewShield

Learn More About SparkFun Joystick Shield-Bare PCB

Learn More About SparkFun microSD Shield

Ethernet, WiFi, Wireless, GPS

SparkFun XBee Shield mates directly with any development board that has an Arduino standard footprint and equips it with wireless communication capabilities using the XBee module. This unit works with all XBee modules, including the Series 1 and 2, standard, and Pro versions.

Learn More About SparkFun GPS Logger Shield

Learn More About SparkFun Mini GPS Shield

Music and Sound

SparkFun MP3 Player Shield is an MP3 decoder with the capabilities of storing music files onto a microSD card, allowing the ability to add music or sound effects to any project. The board will pull MP3 files from a microSD card and play them using only one shield, turning any Arduino into an MP3 player.

Learn More About SparkFun Music Instrument Shield

Learn More About SparkFun Spectrum Shield

Displays and Cameras

SparkFun EL Escudo Dos is an Arduino shield for controlling up to eight strands of electroluminescent wire. EL wire is a flexible plastic cord that glows brightly when high-voltage AC is applied. The wire is available in numerous colors, runs cool, and requires minimal current.

Motor Drivers

SparkFun Ardumoto is a dual-motor controller shield for Arduino that can control two DC motors. Based on the L298 H-bridge, the SparkFun Ardumoto can drive up to 2A per channel. The board takes its power from the same Vin line as the Arduino board, includes blue and yellow LEDs to indicate active direction, and all driver lines are diode-protected from back EMF.

Learn More About SparkFun Monster Moto Shield

Learn More About SparkFun PWM Shield

Sensors

SparkFun Weather Shield is an easy-to-use Arduino shield for access to barometric pressure, relative humidity, luminosity, and temperature. The Weather Shield utilizes the Si7021 humidity/temperature sensor, the MPL3115A2 barometric pressure sensor, and the ALS-PT19 light sensor. The shield relies on the Si7021 and MPL3115A2 Arduino libraries.

Yayınlandı: 2016-11-29 | Güncellenmiş: 2022-10-06