SparkFun Cryptographic Co-Processor Breakouts (ATECC608A)

SparkFun Cryptographic Co-Processor Breakouts (ATECC608A) allow adding strong security to an IoT node, edge device, or embedded system. This SparkFun board includes asymmetric authentication, symmetric AES-128 encryption/decryption, and more.

Features

  • 2.0V to 5.5V operating voltage (3.3V default on Qwiic System)
  • Unique 72-bit serial number
  • 10Kb EEPROM memory for keys, certificates, and data
    • Up to 16 keys storage
    • 256-bit key length
  • 16mA active current draw (ATECC608A)
  • <150nA sleep current sleep current (ATECC608A)
  • Internal high-quality FIPS random number generator (RNG)
  • Configurable I2C Address (7-bit): 0x60 (default)
Yayınlandı: 2019-12-27 | Güncellenmiş: 2023-08-14