SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723)
SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723) features two Qwiic connectors and four 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller Processor Board to various Carrier Board peripherals. This board includes a single port for the standard 1in by 1in Qwiic breakouts. The DEV-17723 Carrier Board also includes a USB-C connector, boot/reset buttons, a charging circuit, and a 3.3V 1A voltage regulator.Features
- M.2 MicroMod connector
- USB-C connector
- 3.3V 1A voltage regulator
- Qwiic connectors
- Boot/reset buttons
- Charge circuit
- Four 4-40 inserts
Kit Contents
- 1x MicroMod Qwiic carrier board - single
- 1x Phillips #0 M2.5 x 3mm screw
Videos
Additional Resource
Mechanical Drawing
Additional Resource
Yayınlandı: 2021-03-25
| Güncellenmiş: 2022-10-20