SparkFun DEV-17745 Thing Plus Development Board

SparkFun DEV-17745 Thing Plus Development Board is a low-cost, high-performance board with flexible digital interfaces, and an RP2040 microcontroller.  The RP2040 utilizes dual Arm® Cortex-M0+ processors (up to 133MHz) and offers 264kB of embedded SRAM in 6 banks and 6 dedicated IO for SPI flash. This board supports both C/C++ and MicroPython cross-platform development environments that include easy access to runtime debugging. The DEV-17745 board features a UF2 boot and floating-point routines baked into the chip. The board also features an SD card slot, 16MB memory, JST single-cell battery connector, addressable WS2812 RGB LED, JTAG PTH pins, four mounting-holes, and a qwicc connector. This board comes with a dimension of 2.3inches x 0.9inches.

Features

  • Raspberry Pi foundation's RP2040 microcontroller
  • 16MB QSPI flash memory
  • Thing plus (or Feather) form-factor:
    • 18[1]x Multifunctional GPIO Pins[2]:
      • Four available 12-bit ADC channels with an internal temperature sensor (500kSa/s)
      • Up to eight 2-channel PWM
      • Up to two UARTs
      • Up to two I2C buses
      • Up to two SPI buses
  • USB-C connector:
    • USB 1.1 host/device functionality
  • 2-pin JST connector for a LiPo battery (not included):
    • 500mA charging circuit
  • Qwiic connector
  • JTAG PTH pins
  • Buttons:
    • Boot
    • Reset
  • LEDs:
    • PWR - Red 3.3V power indicator
    • CHG - Yellow battery charging indicator
    • 25 - Blue status/test LED (GPIO 25)
    • WS2812 - Addressable RGB LED (GPIO 08)
  • Four mounting holes:
    • 4-40 screw compatible
  • 2.3" x 0.9" board dimensions
Yayınlandı: 2021-02-15 | Güncellenmiş: 2023-03-09