SparkFun LilyPad Button Board

SparkFun LilyPad Button Board is designed to give users a low-profile button without sharp edges. The button closes when the user pushes it and opens when the user releases it (momentary push button). SparkFun LilyPad Button Board comes in 8mm x 16mm dimensions with a 0.8mm thin PCB.

Features

  • 8mm x 16mm dimensions
  • 0.8mm thin PCB
  • Suitable for  wearable e-textile technology
Yayınlandı: 2019-08-29 | Güncellenmiş: 2023-08-04