LilyTiny can quickly add twinkling lights to a project without programming or a bulky mainboard. The LilyTiny is also an educational tool for showing a range of functionality. To re-program the LilyTiny, the ICSP programming connectors are broken out on the back for re-programming the LilyTiny.
Features
- ATtiny microcontroller
- ICSP programming connectors
- 20mm outer diameter
- 0.8mm thin PCB
- Applicable to wearables and e-textile technology
Additional Resources
Yayınlandı: 2019-08-23
| Güncellenmiş: 2023-08-04