SparkFun micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs. 

Features

  • 64MHz Arm Cortex-M4 with FPU
  • 512KB Flash and 128KB RAM
  • 5x5 red LED array
  • Two programmable buttons, one touch-sensitive logo
  • MEMS microphone and LED indicator
  • Onboard light, compass, accelerometer, temp sensors, and speaker
  • 2.4GHz micro:bit radio/BLE 5.0 smart antenna
  • 25-pin edge connector
  • 4 dedicated GPIO, PWM, I²C, SPI, and external power
  • Three digital/analog input/output rings
  • Two power rings (3V and GND)
  • Dedicated I²C bus for peripherals
  • microUSB connector (5V)
  • JST-PH battery connector (Not JST-XH) (3V)
  • Power/reset button with status LED
  • 200mA available for accessories
  • Program with C++, MakeCode, Python, Scratch

micro:bit v2 Go Bundle

SparkFun micro:bit v2 Board & Kits

The micro:bit v2 Go Bundle includes the micro:bit v2, a short USB cable, a AAA battery holder, and AAA batteries. Additionally, a quick start guide with four unique ideas to get started with micro:bit is also included. The Go Bundle is a quick and economical way to get started with the micro:bit v2.

micro:bit v2 Club Kit - Go Bundle 10-Pack

SparkFun micro:bit v2 Board & Kits

The micro:bit v2 Club Kit contains ten micro:bit v2 Go Bundles that provide everything required to get powered up and started. This kit includes the micro:bit v2 boards (x10), short 6" USB cables (x10), AAA battery holders (x10), and AAA batteries (x20). Additionally, a quick start guide with unique ideas to get started with micro:bit is also included. 

micro:bit v2 Educator Lab Pack

SparkFun micro:bit v2 Board & Kits

The micro:bit v2 Educators Lab Pack includes 10 micro:bit v2 boards and everything that is needed to get started with the new learning platform. This package provides an easy way to introduce students/designers to the micro:bit without any difficulty or parts hunting. This helps students/educators in a variety of classroom settings and learning environments. The Lab Pack includes micro:bits, cables, battery packs, and a few parts to experiment with.

Yayınlandı: 2021-02-09 | Güncellenmiş: 2022-03-11