SparkFun MicroMod ESP32 Processor Board (WRL-16781)
SparkFun WRL-16781 MicroMod ESP32 Processor Board combines Espressif ESP32 with M.2 connector interface for reliable WiFi capabilities into MicroMod ecosystem. The ESP32 processor features the dual-core Tensilica LX6 microprocessor, 240MHz clock frequency, 520kB internal SRAM, integrated WiFi transceiver, and hardware-accelerated encryption (AES/SHA2/ECC/RSA-4096). The WRL-16781 MicroMod processor board lets the user access 8 general use IO pins, dedicated analog, digital, and PWM pins, SPI, I²C, UART, and SDIO interfaces. Additionally, this processor board provides greater versatility through 16MB flash storage and 500µA sleep current.Features
- ESP32 General Features:
- Dual-core Tensilica LX6 microprocessor
- Up to 240MHz clock frequency
- 520kB internal SRAM
- 128mbit/16MB flash storage
- Integrated 802.11 BGN WiFi transceiver
- 2.7V to 3.6V operating range
- 500µA sleep current under hibernation
- 10-electrode capacitive touch support
- Hardware-accelerated encryption (AES, SHA2, ECC, and RSA-4096)
- Specific Peripherals made available on MicroMod ESP32:
- 1x USB dedicated for programming and debugging
- 1x UART
- 2x I2C
- 1x SPI
- 7x GPIO
- 2x Digital pins
- 2x Analog pins
- 2x PWM
- Status LED
- VIN Level ADC
MicroMod Setup Closer Look
Videos
Yayınlandı: 2021-01-30
| Güncellenmiş: 2022-03-11