SparkFun RP2040 Pro Micro Board
SparkFun RP2040 Pro Micro Board is a low-cost and high-performance board that features the Raspberry Pi RP2040 microcontroller. This board includes a WS2812B addressable LED, boot button, reset button, Qwiic connector, USB-C™, resettable PTC fuse, and castellated pads. The RP2040 microcontroller chip features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set. The RP2040 board features an AP2112 3.3V voltage regulator and supports programming languages such as C, C++, and MicroPython.Features
- Raspberry Pi Foundation RP2040 microcontroller
- AP2112 3.3V voltage regulator
- Supported programming languages:
- MicroPython
- C/C++
- 1.3-inch x 0.7-inch dimensions
- USB 1.1 host/device functionality
- Built-in resettable PTC fuse
- PTH pads with castellated edges
- 16MB external flash memory
- WS2812 addressable LED
Additional Resources
Yayınlandı: 2021-09-03
| Güncellenmiş: 2022-10-06