SparkFun Qwiic Flex Glove Controller Board (SEN-14666)
SparkFun Qwiic Flex Glove Controller Board (SEN-14666) incorporates flex sensors into a glove to control lighting, sound, and other effects. This makes the component perfect for wearables and e-textile applications. The SEN-14666 Qwiic flex glove controller communicates via I2C, utilizing the Qwiic system for easy operation. This controller operates at a voltage ranging from 2V to 5.5V and temperatures ranging from -40°C to +125°C.The SEN-14666 Qwiic Flex Glove controller is equipped with an onboard ADS1015 ADC-to-I2C chip, which helps in getting a large number of analog inputs. This controller board is designed to incorporate into the gloves to get the sensors on the fingers (the thumb is not included). Two gloves equipped with these boards can make VR glove controllers.
Features
- 2V to 5V operating voltage range
- -40°C to +125°C operating temperature
- 12-bit resolution
- 128Hz to 3.3kHz sample rate
- 150A typical current consumption
- 0 x 48 (default), 0 x 49, 0 x 4A, and 0 x 4B I2C address
- 2x sewing holes
- 2x Qwiic connectors
Videos
Qwiic Flex Glove Controller
Additional Resources
Yayınlandı: 2018-07-31
| Güncellenmiş: 2023-01-05