SparkFun SEN-15191 RFID Qwiic Reader

SparkFun SEN-15191 Radio-Frequency Identification (RFID) Qwiic Reader is I2C-based RFID breakout board for the ID-3LA, ID-12LA, and ID-20LA readers. This SparkFun RFID board is used to evaluate ATtiny84A microcontroller. By utilizing this ATtiny84A, the Qwiic RFID takes the 6-byte ID tag of 125kHz RFID card, attaches a time stamp, and puts it onto a stack. The SEN-15191 RFID Qwiic reader comes with a read LED, buzzer, and jumper to disable the buzzer if required.

Features

  • I2C based RFID breakout board for the ID-3LA, ID-12LA, and ID-20LA readers
  • Takes the 6-byte ID tag of 125kHz RFID card, attaches a time stamp, and puts it onto a stack
  • Comes with a read LED, buzzer, and jumper to disable the buzzer if required

Videos

Yayınlandı: 2019-05-06 | Güncellenmiş: 2023-07-27