SparkFun Thing Plus - SAMD51 (DEV-14713)

SparkFun Thing Plus - SAMD51 (DEV-14713) features a 32-bit Arm® Cortex™-M4F MCU and provides an economical and easy-to-use development platform. SparkFun Thing Plus - SAMD51 comes flashed with the same convenient UF2 bootloader as the RedBoard Turbo. A few pins have been moved around to make the board Feather-compatible. It uses the Qwiic Connect System, which means no soldering or shields are required to connect it to systems.

Features

  • UF2 bootloader
  • Qwiic connector
  • USB interface for programming and power
  • 600mA 3.3V regulator
  • LiPo charger
  • Feather pin layout

Videos

Yayınlandı: 2019-06-06 | Güncellenmiş: 2023-09-20