Spectra Symbol MagnetoPot Potentiometers
Spectra Symbol MagnetoPot Potentiometers are contactless linear position sensors that track motion and liquid-level measurement. These potentiometers offer full linear travel as a magnetic sensor and provide control input or sensing solutions for a fraction of the competing magnetic sensor cost. The MagnetoPot potentiometers feature a ±20% resistance tolerance, >1 million life cycle, 0.50Watt continuous, up to 85°C, and 1Watt peak power rating. These sensors are ideal for hydraulic and pneumatic position sensing and are available in IP64 rating.Features
- Contactless linear sensor
- IP64 debris proof and splash proof
- Ideal for hydraulic and pneumatic position sensing
- Liquid level capability
- Upon request:
- Male or female Nicomatic connectors
- Corresponding exterior magnet
Specifications
- Resistance:
- 10kΩ (lengths >300mm = 20kΩ) standard
- 5kΩ to 500kΩ custom
- ±20% resistance tolerance
- 8mm to 1200mm effective electrical travel
- Resolution:
- Depends on the exterior magnet strength and distance to the MagnetoPot
- 0.50Watt continuous and 1Watt Peak power rating
- No affect @ 500VAC for 1 minute dielectric value
- ±5% (±1% available) independent linearity
- >1 million life cycle
- 3.50mm (0.138") height
- 0.09lbs to 0.11lbs pull force at desired distance actuation force (pull force rating is for the exterior magnet using a test plate of cold rolled steel)
Stock Linear MagnetoPots- Dimension Diagram
Electrical Schematic
Yayınlandı: 2023-08-22
| Güncellenmiş: 2023-11-02